Part Details for MAX160 by Maxim Integrated Products
Overview of MAX160 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX160
MAX160 CAD Models
Resources and Additional Insights for MAX160
Reference Designs related to MAX160
-
MAXREFDES1018: Boost, Single-Output, DC-DC Converter, 1V to 3.3V Input, 13.5V/6mA Output
The MAX1606 is a step-up DC-DC converter that contains a 0.5A internal power switch and a 0.5A output isolation switch in an 8-pin µMAX® package. The IC operates from a 2.4V to 5.5V supply voltage but can boost battery voltages as low as 0.8V up to 28V. The MAX1606 uses a unique control scheme that provides high efficiency over a wide range of load conditions. An internal 0.5A MOSFET reduces external component count, and a high switching frequency (up to 500kHz) allows for tiny surface-mount components. The current limit can be set to 500mA, 250mA, or 125mA, allowing the user to reduce the output ripple and component size in low-current applications. Additional features include a low quiescent supply current and a true shutdown mode that saves power by disconnecting the output from the input. The MAX1606 is ideal for small LCD panels with low current requirements, but can also be used in other applications.<p>Key Features<p>Adjustable Output Voltage Up to 28V<p>20mA at 20V from a Single Li+ Battery<p>True Shutdown (Output Disconnected from Input)<p>Output Short-Circuit Protection<p>Up to 88% Efficiency<p>Up to 500kHz Switching Frequency<p>Selectable Inductor Current Limit (125mA, 250mA, or 500mA)<p>0.1µA Shutdown Current<p>8-Pin µMAX Package
-
MAXREFDES38#: ECT/EPT Current Fault Sensor
Features<p>High accuracy<p>Low power<p>Accepts 3VP-P single-ended signal or 6VP-P differential signal<p>Optimized layout and size<p>Device drivers<p>Example C source code<p>Test data