Part Details for MAX1589AETT250+ by Analog Devices Inc
Results Overview of MAX1589AETT250+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1589AETT250+ Information
MAX1589AETT250+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1589AETT250+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Input-Voltage, 500mA LDO R Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1589AETT250+
MAX1589AETT250+ CAD Models
MAX1589AETT250+ Part Data Attributes
|
MAX1589AETT250+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1589AETT250+
Analog Devices Inc
Low-Input-Voltage, 500mA LDO Regulator with Active-Low RESET in SOT and TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-09 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00225% | |
Load Regulation-Max | 0.0125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.515 V | |
Output Voltage1-Min | 2.4875 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.9 mm |
Alternate Parts for MAX1589AETT250+
This table gives cross-reference parts and alternative options found for MAX1589AETT250+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1589AETT250+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1589ETT250+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BICMOS, 3 X 3 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO229WEEA, TDFN-6 | MAX1589AETT250+ vs MAX1589ETT250+T |
MAX1589ETT250 | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO229WEEA, TDFN-6 | MAX1589AETT250+ vs MAX1589ETT250 |
MAX1589AETT250+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229/WEEA, TDFN-6 | MAX1589AETT250+ vs MAX1589AETT250+ |