There are no models available for this part yet.
Overview of MAX1587AETL by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1587AETL by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX1587AETL-ND
|
DigiKey | LOW-IQ PMICS WITH DYNAMIC CORE Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
484 In Stock |
|
$7.8900 | Buy Now | |
Rochester Electronics | MAX1587 High-Efficiency, Low-Iq PMIC With Dynamic Core For Pdas and Smart Phones ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 484 |
|
$6.7800 / $7.9700 | Buy Now |
CAD Models for MAX1587AETL by Maxim Integrated Products
Part Data Attributes for MAX1587AETL by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC40,.24SQ,20
|
Pin Count
|
40
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
IT ALSO OPERATES FROM 2.6V TO 5.5V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e0
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.6 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Alternate Parts for MAX1587AETL
This table gives cross-reference parts and alternative options found for MAX1587AETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1587AETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1587AETL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, TQFN-40 | Rochester Electronics LLC | MAX1587AETL vs MAX1587AETL |
MAX1587AETL+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | Maxim Integrated Products | MAX1587AETL vs MAX1587AETL+ |
Related Parts for MAX1587AETL
-
MAX1587CETLPower Management Circuits
-
MAX1611CSESwitching Regulator or Controllers
-
MAX158ACPIOther Analog ICs
-
UCC284DP-ADJLinear Regulator ICs
-
MAX4168EPDOperational Amplifiers
-
MAX148AEAPAnalog to Digital Converters
-
EP2C70F896C8NField Programmable Gate Arrays
-
MAX3223IDBE4Line Driver or Receivers
-
MAX4526CSAMultiplexers or Switches