Part Details for MAX1586AETM+ by Analog Devices Inc
Overview of MAX1586AETM+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1586AETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1586AETM
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, Low-IQ PMICs with Dynam RoHS: Compliant | 59 |
|
$9.7600 / $12.5900 | Buy Now |
|
Analog Devices Inc | High-Efficiency, Low-IQ PMICs Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7700 / $17.8100 | Buy Now |
Part Details for MAX1586AETM+
MAX1586AETM+ CAD Models
MAX1586AETM+ Part Data Attributes
|
MAX1586AETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1586AETM+
Analog Devices Inc
High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Date Of Intro | 2003-12-29 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1586AETM+
This table gives cross-reference parts and alternative options found for MAX1586AETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1586AETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1586AETM | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, TQFN-48 | Maxim Integrated Products | MAX1586AETM+ vs MAX1586AETM |
MAX1586AETM+T | High-Efficiency, Low-IQ PMICs with Dynamic Core for PDAs and Smartphones, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1586AETM+ vs MAX1586AETM+T |
MAX1586AETM+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX1586AETM+ vs MAX1586AETM+T |
MAX1586AETM+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX1586AETM+ vs MAX1586AETM+ |