Drivers And Interfaces
MAX1561ETA+T
Description: LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8

Overview of MAX1561ETA+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1561ETA+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX1561ETA+TCT-ND
DigiKey IC LED DRV RGLTR PWM 950MA 8TDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $5.3300
  • 10 $3.5640
  • 25 $3.1068
  • 100 $2.5941
  • 250 $2.3450
  • 500 $2.1932
  • 1,000 $2.0671
  • 2,500 $1.9326
  • 5,000 $1.8750
$1.8750 / $5.3300 Buy Now
Win Source Electronics IC LED DRIVER RGLTR DIM 8TDFN 15000
  • 24 $2.1680
  • 57 $1.7790
  • 88 $1.7230
  • 120 $1.6680
  • 156 $1.6120
  • 208 $1.4450
$1.4450 / $2.1680 Buy Now

CAD Models for MAX1561ETA+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1561ETA+T by Maxim Integrated Products

MAX1561ETA+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Package Description
3 X 3 MM, 0.80 MM PITCH, DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.6 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX1561ETA+T
    Maxim Integrated Products
    LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8
    VS

Alternate Parts for MAX1561ETA+T

This table gives cross-reference parts and alternative options found for MAX1561ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1561ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1599ETA LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA
MAX8595ZETA+ High-Efficiency, 32V Step-Up Converters with TA Derating Option for 2 to 8 White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX1561ETA+T vs MAX8595ZETA+
MAX8595ZETA LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX8595ZETA
MAX8596ZETA+ LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX8596ZETA+
MAX1599ETA+T High-Efficiency, 26V Step-Up Converters for Two to Six White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX1561ETA+T vs MAX1599ETA+T
MAX1561ETA LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX1561ETA
MAX1599ETA+ LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA+
MAX8596ZETA LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX8596ZETA
MAX1599ETA+T LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA+T
MAX1561ETA-T LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX1561ETA-T
Part Number Description Manufacturer Compare
MAX1561ETA LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX1561ETA
MAX1599ETA+ LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA+
MAX1561ETA-T LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX1561ETA-T
MAX8596ZETA LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX8596ZETA
MAX8595ZETA+ High-Efficiency, 32V Step-Up Converters with TA Derating Option for 2 to 8 White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX1561ETA+T vs MAX8595ZETA+
MAX1599ETA LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA
MAX1599ETA+T High-Efficiency, 26V Step-Up Converters for Two to Six White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX1561ETA+T vs MAX1599ETA+T
MAX8596ZETA+ LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 Maxim Integrated Products MAX1561ETA+T vs MAX8596ZETA+
MAX1599ETA+T LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 Maxim Integrated Products MAX1561ETA+T vs MAX1599ETA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1561ETA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1561ETA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1561ETA+T would you like to use for your alert(s)?
  • Please alert me when MAX1561ETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1561ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1561ETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1561ETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1561ETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1561ETA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: