-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16µA IQ, 1.2A PWM Step-Down DC-DC Converters, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1556AETB+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1556AETBT
|
Mouser Electronics | Switching Voltage Regulators 16uA IQ, 1.2A PWM Step-Down DC-DC Conver RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Analog Devices Inc | 16µA IQ, 1.2A PWM Step-Down DC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3800 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1556AETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1556AETB+T
Analog Devices Inc
16µA IQ, 1.2A PWM Step-Down DC-DC Converters, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-07-30 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the MAX1556AETB+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The MAX1556AETB+T requires a power-up sequence to ensure proper initialization. The device should be powered up with a monotonic power supply, and the input voltage should be applied before the output voltage. A soft-start circuit can be used to limit the inrush current during power-up.
The MAX1556AETB+T is rated for operation over a temperature range of -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
To troubleshoot issues with the MAX1556AETB+T, start by checking the power supply and input voltage levels. Verify that the device is properly powered up and initialized. Check for any layout or component issues that may be causing oscillations or output voltage errors. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.
Yes, the MAX1556AETB+T is suitable for use in high-reliability and automotive applications. The device is built with high-reliability materials and manufacturing processes, and it meets the requirements of various automotive standards, such as AEC-Q100. However, additional testing and validation may be required to ensure compliance with specific industry standards.