Part Details for MAX155 by Hirose Electric Co Ltd
Overview of MAX155 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX155
MAX155 CAD Models
Resources and Additional Insights for MAX155
Reference Designs related to MAX155
-
MAXREFDES46#: 4-Channel Analog Input/Output
Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size
-
Alameda (MAXREFDES24#): 4-Channel Analog Output
The Alameda (MAXREFDES24#) reference design features a scalable solution for multi-channel analog output modules. The configurable 4-channel design generates all typical bipolar current and voltage output ranges up to 24mA/12V with less than ±0.1% typical total unadjusted error (TUE). Integrated detection of power and cable faults provides the user with the necessary diagnostics for robust industrial control applications.<p>A buffered MAX5134 four-channel, 16-bit digital-to-analog converter (DAC) generates the low voltage signals that drive the inputs of four MAX15500 signal conditioners (output drivers). Both devices communicate with the host over an isolated SPI bus and can be daisy chained together for designs requiring higher channel counts. A MAX6126 produces a precision voltage reference to the circuit for maximum performance over environmental conditions. The design also incorporates an isolated power supply circuit with a wide DC input range using a MAX17498B peak current-mode flyback controller.<p>The board is designed in a compact pluggable form factor for easy evaluation with a PC (using the MAXREFDES24EVSYS design accelerator kit) or for development using a LX9 or ZedBoard Xilinx based platform. Refer to the Details tab for more information and performance data. Design files and firmware can be downloaded from the Design Resources tab.<p>MAXREFDES24EVSYS User Manual<p>LX9 Quick Start Guide<p>ZedBoard Quick Start Guide
-
Carmel (MAXREFDES18#): High Accuracy Analog Current/Voltage Output
The Carmel (MAXREFDES18#) subsystem reference design provides a high-accuracy analog current/voltage output in a compact, galvanically isolated form factor. This design uniquely fits programmable logic controllers (PLC), distributed control systems (DCS), and other industrial applications. Hardware and firmware design files and lab measurements are provided for rapid prototyping and development. The board is also available for purchase.
-
Charging Batteries Using USB Power
Many devices with rechargeable batteries use USB power to recharge the batteries while they are connected. This application note describes the power available from USB and how it can be used to charge batteries, including circuits and some hints.