Part Details for MAX1530 by Maxim Integrated Products
Overview of MAX1530 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1530
MAX1530 CAD Models
Resources and Additional Insights for MAX1530
Reference Designs related to MAX1530
-
Remote Radio Head Power Supplies
This design provides all the power-supply rails and power sequencing necessary to power Xilinx™ ZU9/15 Remote Radio Head power supplies. The module accepts 12V input voltage and generates eleven power rails. The VCCPINT output is set to 0.85V with 3A output current capability by using the MAX15303 step-down switching regulator. The VCCINT output is set to 0.72V with 20A output current capability by using the MAX20743 PMBus™ step-down switching regulator. Both VMGTAVCC and VMGTAVTT output voltages are generated from the MAX17509 dual step-down regulator. VMGTAVCC is set to 0.9V with 2A capability and the VMGTAVTT is set to 1.2V with 2A current capability. Both VMGTAVCC and VMGTAVTT output voltages have less than 10mV output ripple, which meet the ripple requirements. Another MAX17509 IC generates the VAUX and VCCODDR output voltages. VAUX is capable of delivering 1A at 1.8V and VCCODDR is capable of delivering 3A at 1.2V. The MAX17541G generates the VCCOPIO output voltage. VCCOPIO is capable of delivering 0.5A at 3.3V. Another MAX17541G IC generates the VMGTAVCCAUX output voltage. VMGTAVCCAUX is capable of delivering 0.5A at 1.8V and have less than 10mV output ripple. The MAX8869 generates the VPP output voltage. VPP is capable of delivering 0.1A at 2.5V. The MAX17510 generates the VTT and VREFCA output voltages. VTT is capable of delivering 1A at 0.6V and VREFCA is capable of delivering 0.005A at 0.6V.<p>The power module provides extremely compact, high-efficiency power solutions with high-precision output voltages and excellent transient response.<p>Features<p>InTune™ Digital PoL SMPS MAX15303600kHz Switching Frequency<p>12V Input Voltage<p>0.85V at 3A (VCCPINT)<p>Integrated Buck Regulator SMPS MAX20743400kHz Switching Frequency<p>12V Input Voltage<p>0.72V at 20A (VCCINT), 10mV ripple<p>Dual Buck Regulator SMPS MAX175091MHz Switching Frequency<p>12V Input Voltage<p>0.9V at 2A (VMGTAVCC), 10mV ripple<p>1.2V at 2A (VMGTAVTT), 10mV ripple<p>Dual Buck Regulator SMPS MAX175091MHz Switching Frequency<p>12V Input Voltage<p>1.8V at 1A (VAUX)<p>1.2V at 3A (VCCODDR)<p>Buck Regulator SMPS MAX17541G600kHz Switching Frequency<p>12V Input Voltage<p>3.3V at 0.5A (VCCOPIO)<p>Buck Regulator SMPS MAX17541G600kHz Switching Frequency<p>12V Input Voltage<p>1.8V at 0.5A (VMGTAVCCAUX)<p>Linear Regulator MAX88693.3V Input Voltage<p>2.5V at 0.1A (VPP)<p>DDR Linear Regulators MAX175101.2V Input Voltage<p>0.6V at 1A (VTT)<p>0.6V at 0.005A (VREFCA)
- PMBus-Compliant, Tightly Regulated, 1.80V, 2A Design for the Kintex Ultrascale FPGA
-
Wireless Backhaul Power Supplies
This example reference circuit provides all the power-supply rails and power sequencing necessary to power Xilinx® ZU9/15 Wireless Backhaul power supplies. The module accepts 12V input voltage and generates seven power. The VCCPINT output is set to 0.85V with 3A output-current capability by using the MAX15303 step-down switching regulator. The VCCINT output is set to 0.72V with 12A output current capability by using the MAX20730 PMBus™ step-down switching regulator. Both VMGTAVCC and VMGTAVTT output voltages are generated from the MAX17509 dual step-down regulator. VMGTAVCC is set to 0.9V with 2A capability and the VMGTAVTT is set to 1.2V with 2A current capability. Both VMGTAVCC and VMGTAVTT output voltages have less than 10mV output ripple, which meet the ripple requirements. Another MAX17509 IC generates the VAUX and VMGTAVCCAUX output voltages. VAUX is capable of delivering 1A at 1.8V and VMGTAVCCAUX is capable of delivering 1A at 1.8V. The MAX17541G generates the VCCOPIO output voltage. VCCOPIO is capable of delivering 0.5A at 3.3V.<p>The power module provides extremely compact, high-efficiency power solutions with high-precision output voltages and excellent transient response.<p>Features<p>InTune™ Digital PoL SMPS MAX15303600kHz Switching Frequency<p>12V Input Voltage<p>0.85V at 3A (VCCPINT)<p>Integrated Buck Regulator SMPS MAX20730400kHz Switching Frequency<p>12V Input Voltage<p>0.72V at 12A (VCCINT), 10mV ripple<p>Dual Buck Regulator SMPS MAX175091MHz Switching Frequency<p>12V Input Voltage<p>0.9V at 2A (VMGTAVCC), 10mV ripple<p>1.2V at 2A (VMGTAVTT), 10mV ripple<p>Dual Buck Regulator SMPS MAX175091MHz Switching Frequency<p>12V Input Voltage<p>1.8V at 1A (VAUX)<p>1.8V at 1A (VMGTAVCCAUX)<p>Buck Regulator SMPS MAX17541G600kHz Switching Frequency<p>12V Input Voltage<p>3.3V at 0.5A (VCCOPIO)