Part Details for MAX1524EUT by Maxim Integrated Products
Overview of MAX1524EUT by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1524EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1524 Simple Boost Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1512 |
|
RFQ |
Part Details for MAX1524EUT
MAX1524EUT CAD Models
MAX1524EUT Part Data Attributes
|
MAX1524EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1524EUT
Maxim Integrated Products
Switching Controller, Voltage-mode, PDSO6, SOT-23, 6PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1524EUT
This table gives cross-reference parts and alternative options found for MAX1524EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1524EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1524EUT-T | Switching Controller, Voltage-mode, 0.02A, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1524EUT vs MAX1524EUT-T |
MAX1524EUT+ | Switching Controller, Voltage-mode, PDSO6, ROHS COMPLIANT, SOT-23, 6PIN | Maxim Integrated Products | MAX1524EUT vs MAX1524EUT+ |
MAX1524EUT+T | Switching Controller, Voltage-mode, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1524EUT vs MAX1524EUT+T |