Part Details for MAX1523EUT-T by Maxim Integrated Products
Results Overview of MAX1523EUT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1523EUT-T Information
MAX1523EUT-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1523EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1523EUT-T-ND
|
DigiKey | MAX1523 SIMPLE BOOST CONTROLLER Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3270 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | MAX1523 Simple Boost Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3270 |
|
$1.8400 / $2.1700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3103 |
|
RFQ |
Part Details for MAX1523EUT-T
MAX1523EUT-T CAD Models
MAX1523EUT-T Part Data Attributes
|
MAX1523EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1523EUT-T
Maxim Integrated Products
Switching Controller, Voltage-mode, 0.02A, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1523EUT-T
This table gives cross-reference parts and alternative options found for MAX1523EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1523EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1523EUT+T | Analog Devices Inc | Check for Price | Simple SOT23 Boost Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX1523EUT-T vs MAX1523EUT+T |
MAX1523EUT+T | Maxim Integrated Products | $3.0057 | Switching Controller, Voltage-mode, PDSO6, SOT-23, 6 PIN | MAX1523EUT-T vs MAX1523EUT+T |
MAX1523EUT-T | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, PDSO6, SOT-23, 6 PIN | MAX1523EUT-T vs MAX1523EUT-T |