Part Details for MAX1519ETL by Maxim Integrated Products
Overview of MAX1519ETL by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1519ETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1519ETL-ND
|
DigiKey | DUAL-PHASE, QUICKPWM CONTROLLERS Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17696 In Stock |
|
$14.0600 | Buy Now |
|
Rochester Electronics | MAX1519 Dual-Phase, Quick-PWM Controllers For Programmable CPU Core Power Supply ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17696 |
|
$12.0700 / $14.2000 | Buy Now |
Part Details for MAX1519ETL
MAX1519ETL CAD Models
MAX1519ETL Part Data Attributes
|
MAX1519ETL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1519ETL
Maxim Integrated Products
Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX1519ETL
This table gives cross-reference parts and alternative options found for MAX1519ETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1519ETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1519ETL+T | Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-40 | Maxim Integrated Products | MAX1519ETL vs MAX1519ETL+T |
MAX1519ETL | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-40 | Rochester Electronics LLC | MAX1519ETL vs MAX1519ETL |
MAX1519ETL+ | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-40 | Rochester Electronics LLC | MAX1519ETL vs MAX1519ETL+ |