Part Details for MAX15166EWE+ by Maxim Integrated Products
Overview of MAX15166EWE+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX15166EWE+
MAX15166EWE+ CAD Models
MAX15166EWE+ Part Data Attributes
|
MAX15166EWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15166EWE+
Maxim Integrated Products
Switching Regulator, Current-mode, 4A, 385kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.5MM PITCH, ROHS COMPLIANT, WLP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, 0.5MM PITCH, ROHS COMPLIANT, WLP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPAERATES IN ADJUSTABLE MODE FROM 0.606V TO 14.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.045 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 385 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.045 mm |
Alternate Parts for MAX15166EWE+
This table gives cross-reference parts and alternative options found for MAX15166EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15166EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15166EWE+ | High-Efficiency, 4A, Step-Down DC-DC Regulator with Internal Power Switches, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX15166EWE+ vs MAX15166EWE+ |
MAX15166EWE+T | Switching Regulator, Current-mode, 4A, 385kHz Switching Freq-Max, BICMOS, PBGA16, WLP-16 | Maxim Integrated Products | MAX15166EWE+ vs MAX15166EWE+T |
MAX15166EWE+T | High-Efficiency, 4A, Step-Down DC-DC Regulator with Internal Power Switches, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX15166EWE+ vs MAX15166EWE+T |