-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small 2A, Low-Dropout Linear Regulator in a 2.7mm x 1.6mm Package, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15104EWL+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15104EWL+T
|
Mouser Electronics | LDO Voltage Regulators Small 2A, Low-Dropout Linear Regulator in a 2.7mm 1.6mm Package RoHS: Compliant | 2009 |
|
$2.9800 / $7.2900 | Buy Now |
|
Analog Devices Inc | Small 2A, High PSRR, Low-Dropo Min Qty: 1 Package Multiple: 1 | 5472 |
|
$2.3900 / $7.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15104EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15104EWL+T
Analog Devices Inc
Small 2A, Low-Dropout Linear Regulator in a 2.7mm x 1.6mm Package, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Package Description | 2.70 X 1.60 MM, ROHS COMPLIANT, WLP-15 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.15 V | |
JESD-30 Code | R-PBGA-B15 | |
Length | 2.655 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.575 mm |
A good PCB layout for the MAX15104EWL+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to minimize noise and interference.
The selection of input and output capacitors for the MAX15104EWL+T depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired output voltage ripple and transient response. A good starting point is to use 10uF capacitors for both input and output.
The MAX15104EWL+T has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
To ensure proper power-up and power-down of the MAX15104EWL+T, it's recommended to follow a controlled power-up sequence. The enable pin (EN) should be pulled low during power-up and power-down to prevent unwanted switching. Additionally, the input voltage should be ramped up and down slowly to prevent voltage spikes and overshoots.
The recommended input voltage range for the MAX15104EWL+T is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability. It's recommended to use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended range.