-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15062AATA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15062AATA+
|
Mouser Electronics | Switching Voltage Regulators 36V 300mA Synchronous RoHS: Compliant | 204 |
|
$2.2400 / $4.3000 | Buy Now |
|
Analog Devices Inc | 60V, 300mA, Synchronous Step-D Package Multiple: 1 | 122094 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15062AATA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15062AATA+
Analog Devices Inc
60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX15062AATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15062AATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15062AATA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 535kHz Switching Freq-Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | MAX15062AATA+ vs MAX15062AATA+ |
MAX15062AATA+T | Analog Devices Inc | $2.4804 | 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX15062AATA+ vs MAX15062AATA+T |
LM5160DNT | Texas Instruments | Check for Price | LM5160 Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON 0 to 0 | MAX15062AATA+ vs LM5160DNT |
LM5160ADNTJ | Texas Instruments | $2.3824 | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | MAX15062AATA+ vs LM5160ADNTJ |
LM5160DNTJ | Texas Instruments | $2.2675 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | MAX15062AATA+ vs LM5160DNTJ |
LM5160DNTT | Texas Instruments | $2.5965 | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | MAX15062AATA+ vs LM5160DNTT |
LM5160ADNTR | Texas Instruments | Check for Price | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | MAX15062AATA+ vs LM5160ADNTR |
A good PCB layout for the MAX15062AATA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended component values and PCB layout guidelines. Additionally, make sure to decouple the input and output with suitable capacitors, and use a low-ESR output capacitor. It's also important to ensure that the input voltage is within the recommended range and that the device is not operated in a noisy environment.
The maximum input voltage that can be applied to the MAX15062AATA+ is 42V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 36V to ensure reliable operation and to prevent damage to the device.
The MAX15062AATA+ is rated for operation up to 125°C. However, it's essential to ensure that the device is properly derated for high-temperature operation, and that the PCB and surrounding components can withstand the high temperatures. Additionally, it's recommended to follow the thermal management guidelines provided in the datasheet and application notes.
To troubleshoot issues with the MAX15062AATA+, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the input and output. If the issue persists, consult the datasheet and application notes, and contact Analog Devices' technical support if necessary.