Part Details for MAX15050EWE+T by Maxim Integrated Products
Overview of MAX15050EWE+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15050EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX15050EWE+TTR-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WLP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1896 | Buy Now |
|
Bristol Electronics | 1437 |
|
RFQ | ||
|
Quest Components | BATTERY CHARGE CONTROLLER, VOLTAGE-MODE, 4A, 1100KHZ SWITCHING FREQ-MAX, BICMOS, PBGA16 | 600 |
|
$1.9706 / $4.9266 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, VOLTAGE-MODE, 4A, 1100KHZ SWITCHING FREQ-MAX, BICMOS, PBGA16 | 1149 |
|
$2.4633 / $4.9266 | Buy Now |
Part Details for MAX15050EWE+T
MAX15050EWE+T CAD Models
MAX15050EWE+T Part Data Attributes:
|
MAX15050EWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15050EWE+T
Maxim Integrated Products
Battery Charge Controller, Voltage-mode, 4A, 1100kHz Switching Freq-Max, BICMOS, PBGA16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX15050EWE+T
This table gives cross-reference parts and alternative options found for MAX15050EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15050EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15040EWE+ | Switching Regulator, Voltage-mode, 5A, 1030kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | MAX15050EWE+T vs MAX15040EWE+ |
MAX15050EWE+T | High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX15050EWE+T vs MAX15050EWE+T |