-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, High-Performance, Synchronous Buck Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15046CAEE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 40V, High-Performance, Synchro Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15046CAEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15046CAEE+T
Analog Devices Inc
40V, High-Performance, Synchronous Buck Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2009-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX15046CAEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15046CAEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15046CAEE+T | Maxim Integrated Products | Check for Price | Switching Controller, | MAX15046CAEE+T vs MAX15046CAEE+T |
MAX15046CAEE+ | Analog Devices Inc | Check for Price | 40V, High-Performance, Synchronous Buck Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | MAX15046CAEE+T vs MAX15046CAEE+ |
TPS40051PWP | Texas Instruments | $3.0980 | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40051PWP |
HPA00448PWP | Texas Instruments | Check for Price | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs HPA00448PWP |
TPS40054PWPG4 | Texas Instruments | Check for Price | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40054PWPG4 |
TPS40054PWPRG4 | Texas Instruments | Check for Price | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40054PWPRG4 |
TPS40050PWPRG4 | Texas Instruments | Check for Price | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40050PWPRG4 |
TPS40050PWP | Texas Instruments | Check for Price | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40050PWP |
TPS40053PWP | Texas Instruments | Check for Price | Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40053PWP |
TPS40052PWPRG4 | Texas Instruments | Check for Price | Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 | MAX15046CAEE+T vs TPS40052PWPRG4 |