Part Details for MAX15035ETL+ by Maxim Integrated Products
Results Overview of MAX15035ETL+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15035ETL+ Information
MAX15035ETL+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15035ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2378
|
Newark | Dc/Dc Ctrl, Buck, 600Khz, Tqfn-40, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$20.3200 / $23.4100 | Buy Now |
DISTI #
MAX15035ETL+-ND
|
DigiKey | IC REG BUCK ADJ 15A 40TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1253 In Stock |
|
$20.0860 / $24.7400 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$15.6000 | Buy Now |
|
Quest Components | 480 |
|
$20.1500 / $26.0000 | Buy Now | |
|
Quest Components | 15 |
|
$16.9000 | Buy Now |
Part Details for MAX15035ETL+
MAX15035ETL+ CAD Models
MAX15035ETL+ Part Data Attributes
|
MAX15035ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15035ETL+
Maxim Integrated Products
Switching Regulator, Current-mode, BICMOS, TQFN-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0V TO 0.9V, ALSO OPERATES IN PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX15035ETL+
This table gives cross-reference parts and alternative options found for MAX15035ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15035ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2315GJ-Z | Monolithic Power Systems | $1.1368 | Switching Regulator, Current-mode, 6.5A, 500kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN | MAX15035ETL+ vs MP2315GJ-Z |
MP2315SGJ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 6.5A, 500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | MAX15035ETL+ vs MP2315SGJ |