-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 40V Step-Down DC-DC Converter with Dynamic Output-Voltage Programming, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15020ATP+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15020ATP
|
Mouser Electronics | Switching Voltage Regulators 2A, 40V Step-Down DC-DC Converter with D RoHS: Compliant | 179 |
|
$7.3600 / $14.2700 | Buy Now |
|
Analog Devices Inc | 2A, 40V Step-Down DC-DC Conver Package Multiple: 1 | 781 |
|
$5.8900 / $14.2700 | Buy Now |
DISTI #
MAX15020ATP+
|
TME | PMIC, DC/DC converter, Uin: 7.5÷40VDC, Uout: 0.5÷36VDC, 2A, QFN20 Min Qty: 1 | 0 |
|
$6.6900 / $10.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15020ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15020ATP+
Analog Devices Inc
2A, 40V Step-Down DC-DC Converter with Dynamic Output-Voltage Programming, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 36 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX15020ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15020ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15020ATP+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 4.5A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | MAX15020ATP+ vs MAX15020ATP+T |
MAX15020ATP+T | Analog Devices Inc | Check for Price | 2A, 40V Step-Down DC-DC Converter with Dynamic Output-Voltage Programming, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX15020ATP+ vs MAX15020ATP+T |
MAX15023ETG/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | MAX15020ATP+ vs MAX15023ETG/V+ |
MAX15026BETD/V+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 0.07A, 2400kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX15020ATP+ vs MAX15026BETD/V+T |
MAX15023ETG+ | Analog Devices Inc | Check for Price | Wide 4.5V to 28V Input, Dual-Output Synchronous Buck Controller, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX15020ATP+ vs MAX15023ETG+ |
MAX15026DATD+ | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 2400kHz Switching Freq-Max, BICMOS, PDSO14 | MAX15020ATP+ vs MAX15026DATD+ |
MAX15026CATD+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 2400kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX15020ATP+ vs MAX15026CATD+ |
MAX15026BETD+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 2400kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX15020ATP+ vs MAX15026BETD+T |
MAX15026CATD+ | Analog Devices Inc | Check for Price | Low-Cost, Small, 4.5V to 28V Wide Operating Range, DC-DC Synchronous Buck Controller, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 125C | MAX15020ATP+ vs MAX15026CATD+ |
MAX15026CETD+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 2400kHz Switching Freq-Max, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX15020ATP+ vs MAX15026CETD+ |