Part Details for MAX15006DATT/V+ by Maxim Integrated Products
Overview of MAX15006DATT/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15006DATT/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1444
|
Newark | Ldo, Aec-Q100, Fixed, 3.3V, 0.06A, Tdfn6, Output Type:Adjustable, Input Voltage Min:4V, Input Voltage Max:40V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:60Ma, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15006DATT/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$2.1500 / $3.4100 | Buy Now |
DISTI #
MAX15006DATT/V+-ND
|
DigiKey | IC REG LINEAR 3.3V 60MA 6TDFN Min Qty: 200 Lead time: 24 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
Part Details for MAX15006DATT/V+
MAX15006DATT/V+ CAD Models
MAX15006DATT/V+ Part Data Attributes
|
MAX15006DATT/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15006DATT/V+
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |