Part Details for MAX15005AAUE+T by Maxim Integrated Products
Results Overview of MAX15005AAUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15005AAUE+T Information
MAX15005AAUE+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX15005AAUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2350
|
Newark | Pwm Controller, 1Mhz, 40V, Tssop-16, Power Supply Controller Type:Single Ended Controller, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX15005AAUE+T-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6596 | Buy Now |
Part Details for MAX15005AAUE+T
MAX15005AAUE+T CAD Models
MAX15005AAUE+T Part Data Attributes
|
MAX15005AAUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15005AAUE+T
Maxim Integrated Products
Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX15005AAUE+T
This table gives cross-reference parts and alternative options found for MAX15005AAUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15005AAUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15005AAUE+ | Maxim Integrated Products | $3.1474 | Switching Controller, Current-mode, 1.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | MAX15005AAUE+T vs MAX15005AAUE+ |
MAX15005AAUE+ | Analog Devices Inc | Check for Price | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX15005AAUE+T vs MAX15005AAUE+ |
MAX15005AAUE+T | Analog Devices Inc | Check for Price | 4.5V to 40V Input Automotive Flyback/Boost/SEPIC Power-Supply Controllers, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX15005AAUE+T vs MAX15005AAUE+T |
MAX15005AAUE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX15005AAUE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the MAX15005AAUE+T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. This typically involves applying the input voltage (VIN) before the enable signal (EN), and waiting for the internal soft-start period to complete before applying the load.
-
The maximum output current capability of the MAX15005AAUE+T is 5A, but this can be limited by the thermal performance of the device and the PCB. It's recommended to check the thermal derating curves in the datasheet to ensure the device can handle the required output current in the specific application.
-
To troubleshoot issues with the MAX15005AAUE+T, start by checking the input voltage, output voltage, and output current using an oscilloscope or multimeter. Verify that the device is properly powered up and initialized, and check for any signs of overheating or thermal shutdown. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines and potential solutions.
-
The MAX15005AAUE+T is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's recommended to check the thermal derating curves in the datasheet to ensure the device can handle the required output current and voltage in the specific application. Additionally, consider using thermal management techniques such as heat sinks or thermal interfaces to reduce the device's junction temperature.