Part Details for MAX150 by Maxim Integrated Products
Overview of MAX150 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX150
MAX150 CAD Models
Resources and Additional Insights for MAX150
Reference Designs related to MAX150
-
Reference Design for a High-Input-Voltage, High-Output-Current Buck Controller Using the MAX15046
This reference design presents a circuit for using the MAX15046 step-down power-supply controller for high-input-voltage, low-output-voltage applications that require high output current.
-
Powering the Zynq Evaluation and Development Board (ZedBoard)
This reference design explains how to power the Xilinx Zynq Extensible Processing Platform (EPP) and peripheral ICs using Maxim's power-supply solutions.
-
MAXREFDES145#: 8-Channel IO-Link Master
The MAXREFDES145# is a fully IO-Link®-compliant, 8-port IO-Link master reference design. This design uses TEConcept's IO-Link master stack and is both an IO-Link master reference design as well as an IO-Link sensor/actuator development and test system. Eight IO-Link ports allow for simultaneous testing of up to eight different sensors (or actuators). The reference design has eight robust female M12 connectors, the most common connector used for IO-Link, and ships with two IO-Link cables to quickly connect to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power-supply cube is capable of providing at least 125mA simultaneously to each port and more when fewer ports are unused. A USB 2.0 Type B connector allows for quick connectivity to a Windows® PC.<p>The easy-to-use TEConcept Control Tool (CT) GUI software with IODD file import capability makes the MAXREFDES145# a must-have for any company or engineer serious about developing IO-Link products.
-
MAXREFDES74#: 18-Bit Precision Data Acquisition System
MAXREFDES74# System Board Enlarge+<p>×<p>MAXREFDES74# System Board<p>$(document).ready( function() { $("#agram5944F-print").click(function(){ $("#agram5944F").printThis(); }); $("#agram5944F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5944F'); addBookmark('MAXREFDES74# System Board', shareUrl, 'file'); }); } );
-
Novato (MAXREFDES16#): 4-20mA Loop-Powered Temperature Sensor with HART
Enlarge+<p>×<p>Novato (MAXREFDES16#) block diagram.<p>$(document).ready( function() { $("#agram5817F-print").click(function(){ $("#agram5817F").printThis(); }); $("#agram5817F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5817F'); addBookmark(' ', shareUrl, 'file'); }); } );
-
MAXREFDES1142: Ultra miniature Two Layer 4A, 1.8V Step-Down DC-DC Converter with Integrated Switches Using MAX15051
The MAX15051 is a high-efficiency switching regulator that delivers up to 4A load current at output voltages from 0.6V to (0.9 x VIN). The device operates from 2.9V to 5.5V, making it ideal for on-board point-of-load and postregulation applications. The total output-voltage accuracy is within ±1% over load, line, and temperature.<p>The MAX15051 features 1MHz fixed-frequency PWM operation, and pulse-skip mode to improve light-load efficiency. The high operating frequency allows for small-size external components. The low-resistance on-chip nMOS switches ensure high efficiency at heavy loads while minimizing critical parasitic inductances, making the layout a much simpler task with respect to discrete solutions.<p>The device incorporates a high-bandwidth (> 26MHz) voltage-error amplifier. The voltage-mode control architecture and the voltage-error amplifier permit a Type III compensation scheme to achieve maximum loop bandwidth, up to 200kHz. High loop bandwidth provides fast transient response, resulting in less required output capacitance and allowing for all-ceramic capacitor designs.<p>The output overload hiccup protection and peak current limit on both high-side and low-side MOSFETs provide for ultra-safe operation in the cases of short-circuit conditions, severe overloads, or in converters with bulk electrolytic capacitors.<p>The output voltage is adjustable by using two external resistors at the feedback or by applying an external reference voltage to the REFIN/SS input.<p>The MAX15051 offers a programmable soft-start time using one capacitor to reduce input inrush current. A built-in thermal shutdown protection ensures safe operation under all conditions. Other features include the following:<p>Key Features<p>20μA Startup Current in UVLO<p>Programmable Input Undervoltage Lockout<p>Programmable Input Overvoltage Protection<p>Switching Frequency Synchronization<p>Adjustable Soft-Start<p>Programmable Slope Compensation<p>Fast Cycle-by-Cycle Peak Current Limit<p>70ns Internal Leading-Edge Current-Sense Blanking<p>Hiccup Mode Output Short-Circuit Protection
-
MAXREFDES99#: MAX7219 Display Driver Shield
Features<p>Flexible 16x16 Dot Matrix Display<p>mbed.org library<p>Arduino library<p>Arduino form-factor shield<p>Competitive Advantages<p>Portable<p>Compact<p>Flexible<p>Cost Effective
-
MAXREFDES42#: IO-Link RTD Temp Sensor
Features<p>IEC 61131-9<p>IQ2 IO-Link iqStack® device<p>IO-Link version 1.1 compliant<p>Nonvolatile memory for calibration<p>Fault monitoring<p>LED display for quick bring up (coarse temp values)<p>IO-Link for fine temp values*<p>Competitive Advantages<p>High accuracy<p>Low power<p>Low cost<p>*See lab measurements.
-
Monterey MAXREFDES15#: Ultra-Low Power, High-Accuracy 4–20mA 2-Wire Current-Loop Sensor
The Monterey (MAXREFDES15#) subsystem reference design is a high-accuracy industrial loop powered sensor transmitter that connects to any standard PT1000 resistance sensor and converts the linearized temperature to a 4–20mA current signal, which is immune to noise and remains constant over long distances.
-
Ultra-Low Quiescent-Current Linear Regulator for Automotive Air Bags
This reference design shows how to increase the output current of the MAX15006/MAX15007 linear regulators to meet the power-supply requirements for an automotive air bag.
-
High-Performance, High-Accuracy 4-20mA Current-Loop Transmitter Meets Toughest Industrial Requirements
This reference design shows how to develop a high-performance, high-voltage 2- or 3-wire 4–20mA current-loop transmitter suitable for industrial process control and smart sensors. Error analysis and overtemperature characterization data as well as hardware design and software are provided.
-
MAXREFDES1202: Dual-Phase Buck Converter with Inductor DCR Current Sensing Using the MAX17558
The MAXREFDES1202 is a dual-phase, buck converter reference design developed using the MAX17558, MAX15019A, and MAX17552. This reference design is rated to operate over a wide input voltage range from 15V to 55V. The design can deliver an output power of 360W at 12V.<p>Key Features<p>Very High Efficiency > 95% at Full Load<p>Very Low Line Regulation < 0.1% and Very Low Load Regulation < 0.25%<p>Inductor DCR Current Sensing<p>Output-Voltage Ripple < 0.5% at VIN (nom)<p>Overshoot < 3% for 50% Step Load
-
Reference Design Using the MAX15026 for an Auxiliary Power Supply for LCD TVs or Set-Top Boxes
This application note shows a reference design using the MAX15026 low-cost, high-efficiency synchronous buck converter in an auxiliary power supply for LCD TVs or set-top boxes. This reference design generates a 5V, 5A power supply from a wide, 6.5V to 24V input voltage range.
-
Palo Verde (MAXREFDES33#): Step-Down Converter
Palo Verde Subsystem Design Board Enlarge+<p>×<p>Palo Verde Subsystem Design Board<p>$(document).ready( function() { $("#agram5815F-print").click(function(){ $("#agram5815F").printThis(); }); $("#agram5815F-mark").click(function(){ var shareUrl = getImageModalUrl(document.URL,'agram5815F'); addBookmark('Palo Verde Subsystem Design Board', shareUrl, 'file'); }); } );
-
Go-IO Industrial IoT Reference Design
Features<p>8 Channels Isolated Digital Input<p>4 Channels Isolated 1.2A Digital Output with Safe/Fast Demag<p>4-Port IO-Link® Master version 1.1 compliant with TMG IO-Link Master Stack<p>1 Isolated Power and RS-485 COM port, full duplex to 25Mbps data rate
-
MAXREFDES46#: 4-Channel Analog Input/Output
Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size
-
MAXREFDES79#: 4-Port IO-Link Master
Features<p>Fully IO-Link version 1.1 compliant (downloadable test report)<p>TEConcept IO-Link master stack<p>Easy TEConcept TC tool<p>4 IO-Link ports<p>Power and status LEDs<p>User-friendly enclosure<p>Ships with all cables needed<p>Field update programmable<p>Competitive Advantages<p>World’s first IO-Link master reference design<p>Simultaneous 4-port operation<p>Low cost<p>Easy-to-use GUI<p>IODD import
-
PoE-Powered LED Lighting Reference Circuit
This reference circuit powers an LED light bulb using power-over-ethernet (PoE) and control through a Bluetooth® module. The bulb can be wirelessly turned on/off and dimmed with 9 levels of brightness using Bluetooth. The circuit comprises a MAX5969A powered device (PD) controller, a MAX16832 LED driver with an integrated MOSFET, a MAX15062 synchronous step-down DC-DC converter, an 8-bit microcontroller, and a Bluetooth module. This reference design includes a schematic, PCB files, and a bill of materials.<p>Features<p>Proven printed circuit board (PCB) layout<p>Proven component parts list<p>Controllable with Bluetooth or Wi-Fi® module
-
MAXREFDES130#: Building Automation Shield
MAXREFDES130# is an Arduino® form-factor shield compatible with ARM® mbed™ and Arduino platforms providing a complete reference for prototyping your next building automation design. This design includes eight 0VDC-10VDC analog outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, an RTC, and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire®, Grid EYE® sensor, to make a complete building automation solution.<p>Refer to the Details tab for more information. Design files and firmware can be downloaded from the Design Resources tab. As with all Maxim reference designs, boards are available for purchase.
-
MAXREFDES165# Four-Channel IO-Link Master
Features<p>Fully IO-Link Version 1.1 compliant<p>TMG TE IO-Link master stack<p>Easy-to-Use IO-Link Device Tool V5 from TMG<p>4 IO-Link master ports<p>Ships with all required cables<p>Field-update programmable<p>Competitive Advantages<p>Simultaneous four-port operation<p>Easy-to-use GUI<p>IODD import
-
MAXREFDES61#: 16-Bit Four-Channel Analog Input Micro PLC Card
Features<p>High accuracy<p>-10 to +10V ±20% voltage inputs<p>4 to 20mA +20% current inputs<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data
-
Reference Design Ensures Dynamic Output Voltages for a Print-Head Power Supply
This article describes some important design parameters for managing power in a printer. The reference design shows how to use a MAX15005 power-supply controller as a SEPIC circuit to obtain a high-variable output voltage for a print-head power supply. The circuit schematics, bill of materials (BOM), test measurements, and results are provided.
-
Vacuum Fluorescent Display (VFD) Reference Design for Automotive Applications
This article describes a vacuum fluorescent display (VFD) and some ideal applications for the technology. The reference design then shows how to use a MAX15005 power-supply controller in a flyback topology to obtain multiple output voltages for a vacuum fluorescent display.
-
Using the MAX15005 Supply and Driver for an LED Application
This reference design is a complete application design for an automotive LED application. It utilizes the MAX15005 current-mode controller to boost a standard lead-acid car battery to 21V for driving a string of automotive LEDs.
-
How to Use the MAX15005 Current-Mode Controller as a Boost Circuit for an Automotive Cold-Crank Condition
This reference design shows how to use a MAX15005 automotive power-supply controller as a boost circuit to maintain a constant voltage during an automotive cold-crank condition.
-
Kintex-7 Series Power Module
This reference design enables a complete power-supply solution for powering Xilinx® Kintex®-7 series field-programmable gate array (FPGA) using Maxim's power-supply solutions.
-
MAXREFDES1021: 4A, 1.8V Step-Down DC-DC Converter with Integrated Switches Reference Design
The MAX15050 is a high-efficiency switching regulator that delivers up to 4A load current at output voltages from 0.6V to (0.9 x VIN). The device operates from 2.9V to 5.5V, making it ideal for on-board point-of-load and postregulation applications. The total output-voltage accuracy is within ±1% over load, line, and temperature.<p>The MAX15050 features 1MHz fixed-frequency PWM operation, and pulse-skip mode to improve light-load efficiency. The high operating frequency allows for small-size external components. The low-resistance on-chip nMOS switches ensure high efficiency at heavy loads while minimizing critical parasitic inductances, making the layout a much simpler task with respect to discrete solutions.<p>The device incorporates a high-bandwidth (> 26MHz) voltage-error amplifier. The voltage-mode control architecture and the voltage-error amplifier permit a Type III compensation scheme to achieve maximum loop bandwidth, up to 200kHz. High loop bandwidth provides fast transient response, resulting in less required output capacitance and allowing for all-ceramic capacitor designs.<p>The output overload hiccup protection and peak current limit on both high-side and low-side MOSFETs provide for ultra-safe operation in the cases of short-circuit conditions, severe overloads, or in converters with bulk electrolytic capacitors.<p>The output voltage is adjustable by using two external resistors at the feedback or by applying an external reference voltage to the REFIN/SS input.<p>The MAX15050 offers a programmable soft-start time using one capacitor to reduce input inrush current. A builtin thermal shutdown protection ensures safe operation under all conditions.
-
Power Supply and Accurate Current Monitor for Avalanche Photodiode (APD) Biasing Applications
This reference design presents a circuit for addressing the power-supply and current-monitoring requirements of APD biasing applications. Based on the MAX15031 DC-DC converter, the application circuit provides a 70V, 4mA, DC-DC power converter with a 2.7V to 11V input supply-voltage range.
1 - 5 of 28 reference designs