Part Details for MAX14998ETO+G3U by Maxim Integrated Products
Overview of MAX14998ETO+G3U by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX14998ETO+G3U
MAX14998ETO+G3U CAD Models
MAX14998ETO+G3U Part Data Attributes
|
MAX14998ETO+G3U
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14998ETO+G3U
Maxim Integrated Products
DPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |