Part Details for MAX14998ETO+ by Maxim Integrated Products
Overview of MAX14998ETO+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14998ETO+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14998ETO+-ND
|
DigiKey | IC DISPLAY PORT MUX 4CH 42TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
190 In Stock |
|
$5.7540 / $10.1400 | Buy Now |
Part Details for MAX14998ETO+
MAX14998ETO+ CAD Models
MAX14998ETO+ Part Data Attributes:
|
MAX14998ETO+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14998ETO+
Maxim Integrated Products
DPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |