Part Details for MAX14980ETO+T by Analog Devices Inc
Overview of MAX14980ETO+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14980ETO+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ruggedized Quad SAS/SATA Redri Min Qty: 2500 Package Multiple: 1 | 0 |
|
$23.7400 / $29.6750 | Buy Now |
Part Details for MAX14980ETO+T
MAX14980ETO+T CAD Models
MAX14980ETO+T Part Data Attributes
|
MAX14980ETO+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14980ETO+T
Analog Devices Inc
Ruggedized Quad SAS/SATA Redriver/Equalizer with Extended Operating Temperature, 42-LFCSP-3.5X9X0.75, 42 Pins, -40 to 85C
|
Part Life Cycle Code | End Of Life | |
Part Package Code | 42-LFCSP-3.5X9X0.75 | |
Pin Count | 42 | |
Manufacturer Package Code | 42-LFCSP-3.5X9X0.75 | |
Date Of Intro | 2013-04-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for MAX14980ETO+T
This table gives cross-reference parts and alternative options found for MAX14980ETO+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14980ETO+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14980ETO+ | Line Equalizer, BICMOS, 3.50 X 9 MM, ROHS COMPLIANT, TQFN-42 | Maxim Integrated Products | MAX14980ETO+T vs MAX14980ETO+ |