-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14932DAWE+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14932DAWE+
|
Mouser Electronics | Digital Isolators 2.5kVrms 1Mbps 2/2 Channel Digital Isola RoHS: Compliant | 4000 |
|
$2.9700 / $5.2300 | Buy Now |
DISTI #
V36:1790_26362517
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps Medical 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 138 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2234 | Americas - 24 |
|
$2.5080 | Buy Now |
|
Analog Devices Inc | 2.5kVrms 1Mbps 2/2 Channel Dig Package Multiple: 1 | 39627 |
|
$2.1500 / $6.7500 | Buy Now |
DISTI #
63459590
|
Verical | Digital Isolator CMOS 4-CH 1Mbps Medical 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2234 | Americas - 24 |
|
$2.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14932DAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14932DAWE+
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB layout for the MAX14932DAWE+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the power supply traces as short and wide as possible. Additionally, it is recommended to use a 4-layer PCB with a dedicated layer for the analog signals.
To ensure the MAX14932DAWE+ is properly powered, it is recommended to use a high-quality power supply with low noise and ripple. The power supply voltage should be within the recommended range of 3.0V to 5.5V, and the power supply pins (VCC and GND) should be decoupled with 0.1uF and 10uF capacitors.
The maximum data transfer rate of the MAX14932DAWE+ is 100kbps in SPI mode and 400kbps in I2C mode.
The MAX14932DAWE+ can be configured for I2C or SPI mode by setting the MODE pin high or low. For I2C mode, the MODE pin should be connected to VCC, and for SPI mode, the MODE pin should be connected to GND.
The maximum operating temperature range of the MAX14932DAWE+ is -40°C to +125°C.