MAX14931BASE+
Description: 4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C

Overview of MAX14931BASE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for MAX14931BASE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14931BASE+
Mouser Electronics Digital Isolators 4 channel (3/1 config.), 25Mbps, 2.5kVrm RoHS: Compliant 404
  • 1 $6.2800
  • 10 $4.4900
  • 100 $3.8000
  • 250 $3.4600
  • 500 $3.2600
  • 1,000 $3.0900
  • 2,500 $2.9300
$2.9300 / $6.2800 Buy Now
Analog Devices Inc 4 channel (3/1 config.), 25Mbp Package Multiple: 1 11409
  • 1 $7.4700
  • 10 $5.1010
  • 25 $4.4880
  • 100 $3.8010
  • 250 $3.4678
  • 500 $3.2649
  • 1,000 $3.0963
  • 2,500 $2.9375
$2.9375 / $7.4700 Buy Now

CAD Models for MAX14931BASE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14931BASE+ by Analog Devices Inc

MAX14931BASE+
Analog Devices Inc
-
-
Part Life Cycle Code
Active
Part Package Code
16-SOIC_N-150_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2014-10-24
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX14931BASE+
    Analog Devices Inc
    4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
    VS

Related Parts for MAX14931BASE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14931BASE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14931BASE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14931BASE+ would you like to use for your alert(s)?
  • Please alert me when MAX14931BASE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14931BASE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14931BASE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14931BASE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14931BASE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14931BASE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: