Part Details for MAX1491CAI by Maxim Integrated Products
Overview of MAX1491CAI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX1491CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1491CAI-ND
|
DigiKey | SINGLE-CHIP ADC WITH LCD DRIVERS Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
462 In Stock |
|
$11.9400 | Buy Now |
|
Rochester Electronics | MAX1491 3.5-Digit, Single-Chip ADC With Lcd Drivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 462 |
|
$10.2500 / $12.0600 | Buy Now |
Part Details for MAX1491CAI
MAX1491CAI CAD Models
MAX1491CAI Part Data Attributes:
|
MAX1491CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1491CAI
Maxim Integrated Products
ADC, Delta-Sigma, 1 Func, 1 Channel, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |