Consumer Circuits
MAX14895EETE+T
Description: Consumer Circuit, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16

Overview of MAX14895EETE+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX14895EETE+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX14895EETE+T-ND
DigiKey TVS DEVICE MIXED 16TQFN Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # SMC-MAX14895EETE+T
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 15171
RFQ

CAD Models for MAX14895EETE+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX14895EETE+T by Maxim Integrated Products

MAX14895EETE+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC16,.12SQ,20
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.8 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX14895EETE+T
    Maxim Integrated Products
    Consumer Circuit, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
    VS

Related Parts for MAX14895EETE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14895EETE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14895EETE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX14895EETE+T would you like to use for your alert(s)?
  • Please alert me when MAX14895EETE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14895EETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14895EETE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14895EETE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14895EETE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14895EETE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: