Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
2 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
9 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part Symbol
Footprint
3D Model
Manufacturer Package Code
BRUSH DC MOTOR CONTROLLER
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
4.5V to 36V Full-Bridge DC Motor Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
VS
Select a part to compare
Choose Part to Compare
Search a specific part
L292V/BI - Unitrode Corp (RETIRED)
MAX14872ETC+ - Maxim Integrated Products
L292V - Unitrode Corporation
L292AP/883BC - Unitrode Corp (RETIRED)
L292V - Unitrode Corp (RETIRED)
L292H - STMicroelectronics
L292V/BI - Unitrode Corporation
L292VH - Unitrode Corp (RETIRED)
MAX14870ETC+ - Analog Devices Inc
This table gives cross-reference parts and alternative options found for MAX14871EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14871EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
L292V/BI
Motion Control Electronic, BIPolar, PZIP15,
Unitrode Corp (RETIRED)
MAX14871EUE+T vs L292V/BI
MAX14872ETC+
Brush DC Motor Controller, 2.5A, BICMOS, PDSO12, TDFN-12
Maxim Integrated Products
MAX14871EUE+T vs MAX14872ETC+
L292V
Brush DC Motor Controller, 2.5A, BIPolar, PZFM15,
Unitrode Corporation
MAX14871EUE+T vs L292V
L292AP/883BC
Motion Control Electronic, BIPolar, CDIP24,
Unitrode Corp (RETIRED)
MAX14871EUE+T vs L292AP/883BC
L292V
Brush DC Motor Controller, 2.5A, BIPolar, PZFM15,
Unitrode Corp (RETIRED)
MAX14871EUE+T vs L292V
L292H
BRUSH DC MOTOR CONTROLLER, 2.5A, PZFM15, MULTIWATT-15
STMicroelectronics
MAX14871EUE+T vs L292H
L292V/BI
Motion Control Electronic, BIPolar, PZIP15,
Unitrode Corporation
MAX14871EUE+T vs L292V/BI
L292VH
Brush DC Motor Controller, 2.5A, PZFM15,
Unitrode Corp (RETIRED)
MAX14871EUE+T vs L292VH
MAX14870ETC+
Compact 4.5V to 36V Full-Bridge DC Motor Drivers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C
Analog Devices Inc
MAX14871EUE+T vs MAX14870ETC+