Part Details for MAX14871EUE+T by Maxim Integrated Products
Overview of MAX14871EUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14871EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2319
|
Newark | Dc Motor Driver, Full Bridge, Tssop-16, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14871EUE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1917 |
|
$3.1500 / $5.9800 | Buy Now |
DISTI #
MAX14871EUE+CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-36V 16TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9749 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
Part Details for MAX14871EUE+T
MAX14871EUE+T CAD Models
MAX14871EUE+T Part Data Attributes:
|
MAX14871EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14871EUE+T
Maxim Integrated Products
IC MOTOR DVR DC FULL BR 16TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |