-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual IO-Link Master Transceiver with Integrated Framers and L+ Supply Controllers, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14819ATM+
|
Mouser Electronics | Sensor Interface Dual IO Link Master RoHS: Compliant | 202 |
|
$9.8700 / $17.5200 | Buy Now |
|
Analog Devices Inc | Dual IO Link Master Package Multiple: 1 | 817 |
|
$7.9000 / $19.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14819ATM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14819ATM+
Analog Devices Inc
Dual IO-Link Master Transceiver with Integrated Framers and L+ Supply Controllers, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 230 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | IO-LINK TRANSCIEVERS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |