Part Details for MAX14819ATM+T by Analog Devices Inc
Overview of MAX14819ATM+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX14819ATM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14819ATM+T
|
Mouser Electronics | Sensor Interface Dual IO Link Master RoHS: Compliant | 0 |
|
$10.2100 / $16.7400 | Order Now |
|
Analog Devices Inc | Dual IO Link Master Min Qty: 1 Package Multiple: 1 | 609 |
|
$7.9000 / $19.1000 | Buy Now |
Part Details for MAX14819ATM+T
MAX14819ATM+T CAD Models
MAX14819ATM+T Part Data Attributes
|
MAX14819ATM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14819ATM+T
Analog Devices Inc
Dual IO-Link Master Transceiver with Integrated Framers and L+ Supply Controllers, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Date Of Intro | 2017-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 230 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | IO-LINK TRANSCIEVERS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |