-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel (Two Banks of 8-Channel), High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14806CCM+
|
Mouser Electronics | Analog Switch ICs 16-Channel (Two Banks of 8-Channel), Hig RoHS: Compliant | 0 |
|
$51.3100 | Order Now |
|
Analog Devices Inc | 16-Channel (Two Banks of 8-Cha Package Multiple: 1 | 452 |
|
$37.6400 / $47.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14806CCM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14806CCM+
Analog Devices Inc
16-Channel (Two Banks of 8-Channel), High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2.6 Ω | |
On-state Resistance-Max (Ron) | 52 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |