Part Details for MAX14803AEWZ+T by Maxim Integrated Products
Overview of MAX14803AEWZ+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14803AEWZ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14803AEWZ+T-ND
|
DigiKey | IC SW SPST-NOX16 48OHM 110WLP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.1848 | Buy Now |
Part Details for MAX14803AEWZ+T
MAX14803AEWZ+T CAD Models
MAX14803AEWZ+T Part Data Attributes
|
MAX14803AEWZ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14803AEWZ+T
Maxim Integrated Products
SPST, 16 Func, BICMOS, PBGA110,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PBGA-B110 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 16 | |
Number of Terminals | 110 | |
On-state Resistance-Max (Ron) | 48 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA110,10X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 3500 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |