Signal Circuits
MAX14803AEWZ+
Description: SPST, 1 Func, 1 Channel, BICMOS, PBGA110, 5.81 X 5.43 MM, ROHS COMPLIANT, WLP-110

Overview of MAX14803AEWZ+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX14803AEWZ+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX14803AEWZ+TR-ND
DigiKey 16 CHANNEL HIGH VOLTAGE SWITCH I Min Qty: 2500 Lead time: 97 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $48.8000
$48.8000 Buy Now

CAD Models for MAX14803AEWZ+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX14803AEWZ+ by Maxim Integrated Products

MAX14803AEWZ+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA110,10X11,20
Pin Count
110
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PBGA-B110
JESD-609 Code
e1
Length
5.8 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
110
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
2.4 Ω
On-state Resistance-Max (Ron)
48 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA110,10X11,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
3500 ns
Switch-on Time-Max
3500 ns
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.035 mm
Want to compare parts?
  1. MAX14803AEWZ+
    Maxim Integrated Products
    SPST, 1 Func, 1 Channel, BICMOS, PBGA110, 5.81 X 5.43 MM, ROHS COMPLIANT, WLP-110
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14803AEWZ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14803AEWZ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX14803AEWZ+ would you like to use for your alert(s)?
  • Please alert me when MAX14803AEWZ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14803AEWZ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14803AEWZ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14803AEWZ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14803AEWZ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14803AEWZ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: