Part Details for MAX1479EVKIT-315 by Analog Devices Inc
Overview of MAX1479EVKIT-315 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1479EVKIT-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1479EVKIT-315
|
Mouser Electronics | Sub-GHz Development Tools Eval Kit MAX1479 (300MHz to 450MHz Low-P RoHS: Not Compliant | 6 |
|
$163.7500 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX1479 (300MHz to 45 Package Multiple: 1 | 7 |
|
$142.6600 / $160.5300 | Buy Now |
Part Details for MAX1479EVKIT-315
MAX1479EVKIT-315 CAD Models
MAX1479EVKIT-315 Part Data Attributes
|
MAX1479EVKIT-315
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX1479EVKIT-315
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |