-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14786EAUD+T
|
Mouser Electronics | RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication RoHS: Compliant | 1359 |
|
$4.1600 / $8.3900 | Buy Now |
|
Analog Devices Inc | Full-Duplex, 35kV ESD-Protecte Min Qty: 1 Package Multiple: 1 | 338 |
|
$3.8000 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14786EAUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14786EAUD+T
Analog Devices Inc
Full-Duplex, ±35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2014-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |