Part Details for MAX14777GTP+ by Maxim Integrated Products
Overview of MAX14777GTP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14777GTP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2259
|
Newark | Analogue Switch, Quad, Tqfn-20, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:3V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, No. Of Channels:4Channels, On Resistance Typ:4.4Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14777GTP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.9800 / $7.3400 | Buy Now |
DISTI #
MAX14777GTP+-ND
|
DigiKey | IC SWITCH SPST-NOX4 10OHM 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
375 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for MAX14777GTP+
MAX14777GTP+ CAD Models
MAX14777GTP+ Part Data Attributes:
|
MAX14777GTP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14777GTP+
Maxim Integrated Products
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10000 ns | |
Switch-on Time-Max | 40000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |