-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel/Dual 4-Channel 72V Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14753EUE
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux RoHS: Compliant | 1882 |
|
$4.9300 / $8.7000 | Buy Now |
|
Analog Devices Inc | 8-Channel/Dual 4-Channel 72V A Min Qty: 1 Package Multiple: 1 | 442 |
|
$4.2900 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14753EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14753EUE+
Analog Devices Inc
8-Channel/Dual 4-Channel 72V Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -36 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 600 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2000 ns | |
Switch-on Time-Max | 25000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |