Part Details for MAX14746BEWA+T by Maxim Integrated Products
Overview of MAX14746BEWA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14746BEWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14746BEWA+T-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 25WLP Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4336 | Buy Now |
Part Details for MAX14746BEWA+T
MAX14746BEWA+T CAD Models
MAX14746BEWA+T Part Data Attributes
|
MAX14746BEWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14746BEWA+T
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |