Part Details for MAX14741EWP+T by Analog Devices Inc
Overview of MAX14741EWP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14741EWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Smart Compact 6A Power Path Sw Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now | |
|
Ameya Holding Limited | 2500 |
|
RFQ |
Part Details for MAX14741EWP+T
MAX14741EWP+T CAD Models
MAX14741EWP+T Part Data Attributes:
|
MAX14741EWP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14741EWP+T
Analog Devices Inc
Smart, Compact, 6A, Power-Path Selector with Reset Control, N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2016-08-08 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e2 | |
Length | 2.048 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.627 mm |