Part Details for MAX14689EWL+T by Maxim Integrated Products
Overview of MAX14689EWL+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MAX14689EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1663
|
Newark | Analogue Sw, Dpdt, -40 To 85Deg C, No. Of Channels:1Channels, Analogue Switch Type:Dpdt, On State Resistance Max:0.55Ohm, Supply Voltage Range:1.6V To 5.5V, Analogue Switch Case:Wlp, No. Of Pins:9Pins, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14689EWL+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1169 |
|
$1.5700 / $2.9700 | Buy Now |
DISTI #
175-MAX14689EWL+TCT-ND
|
DigiKey | IC SWITCH DPDT X 1 450MOHM 9WLP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9090 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
|
Bristol Electronics | 2454 |
|
RFQ | ||
|
NexGen Digital | 55 |
|
RFQ |
Part Details for MAX14689EWL+T
MAX14689EWL+T CAD Models
MAX14689EWL+T Part Data Attributes
|
MAX14689EWL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14689EWL+T
Maxim Integrated Products
DPDT, 1 Func, BICMOS, PBGA9,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
On-state Resistance-Max (Ron) | 0.55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 250000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |