Part Details for MAX14689EWL+T by Macronix International Co Ltd
Overview of MAX14689EWL+T by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for MAX14689EWL+T
MAX14689EWL+T CAD Models
MAX14689EWL+T Part Data Attributes
|
MAX14689EWL+T
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAX14689EWL+T
Macronix International Co Ltd
DPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-12 | |
Analog IC - Other Type | DPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |