Part Details for MAX14680EWC+T by Maxim Integrated Products
Overview of MAX14680EWC+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14680EWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14680EWC+TCT-ND
|
DigiKey | IC BATT SWITCH BIDIR 12WLP Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1300 In Stock |
|
$1.8250 / $5.1700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MAX14680EWC+T
MAX14680EWC+T CAD Models
MAX14680EWC+T Part Data Attributes
|
MAX14680EWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14680EWC+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PBGA12, 1.3 X 1.7 MM, 0.4 MM PITCH, ROHS COMPLIANT, WLP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e2 | |
Length | 1.625 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.235 mm |