-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional Current-Blocking, High-Input Overvoltage Protectors with Adjustable OVLO, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14671EWL+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14671EWL+T
|
Mouser Electronics | Supervisory Circuits Bidirectional Overvoltage Protector with RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Analog Devices Inc | Bidirectional Overvoltage Prot Min Qty: 2500 Package Multiple: 1 | 87500 |
|
$1.0200 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14671EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14671EWL+T
Analog Devices Inc
Bidirectional Current-Blocking, High-Input Overvoltage Protectors with Adjustable OVLO, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Package Description | 1.60 X 2.10 MM, ROHS COMPLIANT, WLP-15 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | THRESHOLD VOLTAGE IS 15.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B15 | |
Length | 2.137 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +15.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.567 mm |