Part Details for MAX14662ETI+T by Maxim Integrated Products
Overview of MAX14662ETI+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAX14662ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7369
|
Newark | Analog Switch, 8Ch, Spst-No, Tqfn-Ep-28 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14662ETI+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1665 |
|
$2.8300 / $5.3500 | Buy Now |
DISTI #
MAX14662ETI+TCT-ND
|
DigiKey | IC SWITCH SPST-NOX8 1OHM 28TQFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3662 In Stock |
|
$2.8000 / $7.2100 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS | 476 |
|
$3.3248 / $6.0450 | Buy Now |
|
Win Source Electronics | MAX14662 Series SPST 5.5V 1 Ohm Surface Mount Analog Switch - TQFN-28 | 24888 |
|
$3.2500 / $4.8750 | Buy Now |
Part Details for MAX14662ETI+T
MAX14662ETI+T CAD Models
MAX14662ETI+T Part Data Attributes
|
MAX14662ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14662ETI+T
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.02 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 60000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |