Part Details for MAX14661ETI+ by Maxim Integrated Products
Overview of MAX14661ETI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX14661ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2237
|
Newark | Analogue Mux/Demux, 16:2, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:28Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14661ETI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429 |
|
$6.4700 / $9.0600 | Buy Now |
DISTI #
MAX14661ETI+-ND
|
DigiKey | IC MUX 16:2 8OHM 28TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4358 In Stock |
|
$5.7000 / $12.4300 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, BICMOS, PQCC28 | 84 |
|
$7.1323 / $11.5659 | Buy Now |
Part Details for MAX14661ETI+
MAX14661ETI+ CAD Models
MAX14661ETI+ Part Data Attributes
|
MAX14661ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14661ETI+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, BICMOS, PQCC28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 25000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |