Part Details for MAX14632EZK+ by Analog Devices Inc
Overview of MAX14632EZK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX14632EZK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | USB Host Adaptor Identificatio Package Multiple: 1 | 1242 |
|
Buy Now |
Part Details for MAX14632EZK+
MAX14632EZK+ CAD Models
MAX14632EZK+ Part Data Attributes
|
MAX14632EZK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14632EZK+
Analog Devices Inc
USB Charger Adapter Emulators, 5-TSOT-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-TSOT-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-TSOT-N/A | |
Date Of Intro | 2013-03-29 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.042 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |