Part Details for MAX1463 by Dallas Semiconductor
Overview of MAX1463 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1463
MAX1463 CAD Models
Resources and Additional Insights for MAX1463
Reference Designs related to MAX1463
-
MAXREFDES1214: Portable 1.5A USB Charger with Micro-USB Input and USB Standard-A Output
The MAXREFDES1214 is a portable USB charger that uses a lithium-ion (Li+) battery to charge a USB device from a USB Standard-A connector. The battery can be charged through Micro-USB. The MAXREFDES1214 is compliant with USB Battery Charger (BC) revision 1.2 on both USB ports. It has dynamic charger detection to automatically set the maximum charge current allowed to the battery based on the source’s capability. It also features a USB adapter emulator that supports Apple® 1A charging in addition to devices that are compliant with USB BC 1.2. For added flexibility, an I2C bus provides fault monitoring and shutdown capability for the buckboost regulator.<p>Key Features<p>Battery Charger Input Current up to 1A<p>USB Standard-A Output Current up to 1.5A<p>4400mAh Li+ Battery<p>Thermal and Overcurrent Protection on the USB Standard-A Output<p>I2C Headers for Flexible Logic Levels from 1.8V to 5.0V<p>Orange LED to Indicate if the Battery Is Charging<p>No External Reverse Blocking Diode Required Between Battery and Charger