Part Details for MAX14628ETA+T by Maxim Integrated Products
Overview of MAX14628ETA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MAX14628ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14628ETA+TTR-ND
|
DigiKey | HEADSET JACK DETECTION IC Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1399 / $1.2291 | Buy Now |
Part Details for MAX14628ETA+T
MAX14628ETA+T CAD Models
MAX14628ETA+T Part Data Attributes
|
MAX14628ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14628ETA+T
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |